• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-2324-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744870004

Description INDUCT ARRAY 2 COIL 4.7UH SMD
Expanded Description Shielded Coil Inductor Array 18.8µH Inductance - Connected in Series 4.7µH Inductance - Connected in Parallel 30 mOhm Max DC Resistance (DCR) - Parallel 3.6A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 744870004
Product Training Modules Coupled Inductors for SEPIC Converter Applications
Featured Product WE-DD Coupled Inductors Series
3D Model WE-DD-1280_CROSSED.igs
WE-DD-1280_CROSSED.stp
PCN Design/Specification WE-DD Series Marking 02/Apr/2013
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-DD
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Number of Coils 2
Inductance - Connected In Series 18.8µH
Inductance - Connected In Parallel 4.7µH
Tolerance ±20%
Current Rating - Parallel 3.6A
Current Rating - Series 1.8A
Current Saturation - Parallel 8A
Current Saturation - Series 4A
DC Resistance (DCR) - Parallel 30 mOhm Max
DC Resistance (DCR) - Series -
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.335" (8.50mm)
 
Kits
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2324-6

07:10:20 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2324-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.01876
  • Cut Tape (CT) ? : 732-2324-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 775 - Immediate
  • Unit Price: 3.19000
Send Feedback