Add To Favorites
Product Overview
Digi-Key Part Number 732-7134-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

744866392

Description CMC 3.9MH 5A 2LN TH
Expanded Description 3.9mH @ 10kHz 2 Line Common Mode Choke Through Hole 5A DCR 50 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 744866392 Drawing
PCN Design/Specification WE-FCL Series Marking 13/Jul/2016
Online Catalog WE-FC and WE-FCL Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-FCL
Packaging ? Bulk ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 3.9mH @ 10kHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 50 mOhm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 1.457" L x 1.024" W (37.00mm x 26.00mm)
Height (Max) 1.772" (45.00mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 112
Other Names 732-7134

09:46:38 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.34000 4.34
50 3.67260 183.63
100 3.16400 316.40
200 2.76850 553.70
500 2.50860 1,254.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback