Add To Favorites
Product Overview
Digi-Key Part Number 732-9696-1-ND
Quantity Available 2,890
Can ship immediately
Manufacturer

Manufacturer Part Number

74479976147

Description FIXED IND 470NH 2.7A 30 MOHM SMD
Expanded Description 470nH Shielded Multilayer Inductor 2.7A 30 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 74479976147 Drawing
Featured Product WE-PMCI and WE-PMMI Power Inductors
3D Model WE-PMMI-0806.igs
WE-PMMI-0806.stp
Online Catalog WE-PMMI Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PMMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 2.7A
Current - Saturation 2.9A
Shielding Shielded
DC Resistance (DCR) 30 mOhm Max
Q @ Freq -
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-9696-1

10:04:08 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
50 0.70400 35.20
100 0.60500 60.50
1,000 0.55000 550.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9696-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.47300
  • Digi-Reel® ? : 732-9696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback