Add To Favorites
Product Overview
Digi-Key Part Number 732-9693-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74479974156

Description FIXED IND 560NH 1.7A 100 MOHM
Expanded Description 560nH Shielded Multilayer Inductor 1.7A 100 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 74479974156 Drawing
Featured Product WE-PMCI and WE-PMMI Power Inductors
Online Catalog WE-PMMI Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PMMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 560nH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq -
Frequency - Self Resonant 21MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-9693-1

05:31:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
50 0.75900 37.95
100 0.66000 66.00
1,000 0.59400 594.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9693-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.47300
  • Digi-Reel® ? : 732-9693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback