Add To Favorites
Product Overview
Digi-Key Part Number 732-7336-1-ND
Quantity Available 7,949
Can ship immediately
Manufacturer

Manufacturer Part Number

74479897150

Description FIXED IND 500NH 2.9A 25 MOHM SMD
Expanded Description 500nH Shielded Multilayer Inductor 2.9A 25 mOhm 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74479897150 Drawing
3D Model WE-PMI-1210_LP.igs
WE-PMI-1210_LP.stp
Online Catalog WE-PMI Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 500nH
Tolerance ±20%
Current Rating 2.9A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 25 mOhm
Q @ Freq 25 @ 1MHz
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7336-1

14:09:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
50 1.22600 61.30
100 1.05660 105.66
200 0.92660 185.32
500 0.84750 423.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7336-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.58800
  • Digi-Reel® ? : 732-7336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback