• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4037-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744778928

Description FIXED IND 820UH 210MA 6.54 OHM
Expanded Description 820µH Shielded Wirewound Inductor 210mA 6.54 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PD
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 820µH
Tolerance ±20%
Current Rating 210mA
Current - Saturation 200mA
Shielding Shielded
DC Resistance (DCR) 6.54 Ohm Max
Q @ Freq -
Frequency - Self Resonant 2.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-4037-1

11:33:04 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4037-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.92500
Send Feedback