• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4146-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

7447745330

Description FIXED IND 33UH 900MA 520 MOHM
Expanded Description 33µH Unshielded Wirewound Inductor 900mA 520 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 7447745330
3D Model WE-PD2-5820.igs
WE-PD2-5820.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD2
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 900mA
Shielding Unshielded
DC Resistance (DCR) 520 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-4146-6

20:29:56 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4146-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.50000
  • Cut Tape (CT) ? : 732-4146-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,887 - Immediate
  • Unit Price: 2.40000
Send Feedback