Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4146-1-ND
Quantity Available 1,897
Can ship immediately
Manufacturer

Manufacturer Part Number

7447745330

Description FIXED IND 33UH 900MA 520 MOHM
Expanded Description 33µH Unshielded Wirewound Inductor 900mA 520 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 7447745330
3D Model WE-PD2-5820.igs
WE-PD2-5820.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 900mA
Shielding Unshielded
DC Resistance (DCR) 520 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-4146-1

09:05:59 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 2.40
10 2.25000 22.50
50 2.02500 101.25
100 1.87500 187.50
500 1.80000 900.00
1,000 1.65000 1,650.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4146-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.50000
Send Feedback