• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4152-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744774218

Description FIXED IND 180UH 420MA 1.38 OHM
Expanded Description 180µH Unshielded Wirewound Inductor 420mA 1.38 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR0604-181KLDKR-ND SDR0604-181KL Bourns Inc. Digi-Reel® ? 7,649 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets 744774218
3D Model WE-PD2-5848.igs
WE-PD2-5848.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD2
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 180µH
Tolerance ±10%
Current Rating 420mA
Current - Saturation 500mA
Shielding Unshielded
DC Resistance (DCR) 1.38 Ohm Max
Q @ Freq -
Frequency - Self Resonant 5.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-4152-6

13:40:31 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4152-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.25000
  • Cut Tape (CT) ? : 732-4152-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 550 - Immediate
  • Unit Price: 2.00000
Send Feedback