Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4152-1-ND
Quantity Available 550
Can ship immediately
Manufacturer

Manufacturer Part Number

744774218

Description FIXED IND 180UH 420MA 1.38 OHM
Expanded Description 180µH Unshielded Wirewound Inductor 420mA 1.38 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 744774218
3D Model WE-PD2-5848.igs
WE-PD2-5848.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 180µH
Tolerance ±10%
Current Rating 420mA
Current - Saturation 500mA
Shielding Unshielded
DC Resistance (DCR) 1.38 Ohm Max
Q @ Freq -
Frequency - Self Resonant 5.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR0604-181KLCT-ND SDR0604-181KL Bourns Inc. Cut Tape (CT) ? 7,649 - Immediate
0.47000 1
Additional Resources
Standard Package ? 1
Other Names 732-4152-1

16:33:23 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 2.00
10 1.87500 18.75
50 1.68760 84.38
100 1.56250 156.25
250 1.50000 375.00
500 1.37500 687.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4152-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.25000
Send Feedback