• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4148-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744774156

Description FIXED IND 56UH 770MA 420 MOHM
Expanded Description 56µH Unshielded Wirewound Inductor 770mA 420 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR0604-560KLDKR-ND SDR0604-560KL Bourns Inc. Digi-Reel® ? 0
Digi-Reel® 1
Documents & Media
Datasheets 744774156
3D Model WE-PD2-5848.igs
WE-PD2-5848.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD2
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 56µH
Tolerance ±10%
Current Rating 770mA
Current - Saturation 900mA
Shielding Unshielded
DC Resistance (DCR) 420 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-4148-6

14:04:25 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4148-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.25000
  • Cut Tape (CT) ? : 732-4148-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,304 - Immediate
  • Unit Price: 2.00000
Send Feedback