Add To Favorites
Product Overview
Digi-Key Part Number 732-1265-1-ND
Quantity Available 1,636
Can ship immediately
Manufacturer

Manufacturer Part Number

744774033

Description FIXED IND 3.3UH 4A 60 MOHM SMD
Expanded Description 3.3µH Unshielded Wirewound Inductor 4A 60 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 4A
Current - Saturation 7.5A
Shielding Unshielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant 43MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1265-1

01:17:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 2.00
10 1.87500 18.75
50 1.68760 84.38
100 1.56250 156.25
250 1.50000 375.00
500 1.37500 687.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1265-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.25000
  • Digi-Reel® ? : 732-1265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback