• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4144-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744773127

Description FIXED IND 27UH 940MA 522 MOHM
Expanded Description 27µH Unshielded Wirewound Inductor 940mA 522 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR0403-270KLDKR-ND SDR0403-270KL Bourns Inc. Digi-Reel® ? 11,515 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets 744773127
3D Model WE-PD2-4532.igs
WE-PD2-4532.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD2
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±10%
Current Rating 940mA
Current - Saturation 1A
Shielding Unshielded
DC Resistance (DCR) 522 mOhm Max
Q @ Freq -
Frequency - Self Resonant 21MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-4144-6

08:32:36 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4144-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.20000
  • Cut Tape (CT) ? : 732-4144-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,336 - Immediate
  • Unit Price: 1.92000
Send Feedback