Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4144-1-ND
Quantity Available 1,336
Can ship immediately
Manufacturer

Manufacturer Part Number

744773127

Description FIXED IND 27UH 940MA 522 MOHM
Expanded Description 27µH Unshielded Wirewound Inductor 940mA 522 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 744773127
3D Model WE-PD2-4532.igs
WE-PD2-4532.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±10%
Current Rating 940mA
Current - Saturation 1A
Shielding Unshielded
DC Resistance (DCR) 522 mOhm Max
Q @ Freq -
Frequency - Self Resonant 21MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR0403-270KLCT-ND SDR0403-270KL Bourns Inc. Cut Tape (CT) ? 17,515 - Immediate
0.47000 1
Additional Resources
Standard Package ? 1
Other Names 732-4144-1

11:52:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 1.92
10 1.80000 18.00
50 1.62000 81.00
100 1.50000 150.00
250 1.44000 360.00
500 1.32000 660.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4144-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.20000
Send Feedback