Add To Favorites
Product Overview
Digi-Key Part Number 732-1254-1-ND
Quantity Available 2,259
Can ship immediately
Manufacturer

Manufacturer Part Number

744773082

Description FIXED IND 8.2UH 1.5A 146 MOHM
Expanded Description 8.2µH Unshielded Wirewound Inductor 1.5A 146 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 744773082
3D Model WE-PD2-4532.igs
WE-PD2-4532.stp
PCN Design/Specification WE-PD2 Series 21/Jun/2016
Online Catalog WE-PD2 and WE-PD2A Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.8A
Shielding Unshielded
DC Resistance (DCR) 146 mOhm Max
Q @ Freq -
Frequency - Self Resonant 38MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-1254-1

17:04:50 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 1.92
10 1.80000 18.00
50 1.62000 81.00
100 1.50000 150.00
250 1.44000 360.00
500 1.32000 660.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1254-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.20000
  • Digi-Reel® ? : 732-1254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,259 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback