Add To Favorites
Product Overview
Digi-Key Part Number 732-1736-1-ND
Quantity Available 2,381
Can ship immediately
Manufacturer

Manufacturer Part Number

744765130A

Description FIXED IND 30NH 400MA 300 MOHM
Expanded Description 30nH Unshielded Wirewound Inductor 400mA 300 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 30nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 2.35GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-1736-1

08:27:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.43500 4.35
50 0.40500 20.25
100 0.37500 37.50
500 0.34500 172.50
1,000 0.31500 315.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1736-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.28500
  • Digi-Reel® ? : 732-1736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback