Add To Favorites
Product Overview
Digi-Key Part Number 732-7307-1-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Manufacturer Part Number

7447629047

Description FIXED IND 4.7UH 510MA 900 MOHM
Expanded Description 4.7µH Unshielded Inductor 510mA 900 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 7447629047 Drawing
3D Model WE-GFH-2520.igs
WE-GFH-2520.stp
PCN Design/Specification 7447629yyy Temperature 07/Set/2016
Online Catalog WE-GFH Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-GFH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Powdered Iron
Inductance 4.7µH
Tolerance ±20%
Current Rating 510mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 900 mOhm Max
Q @ Freq 20 @ 7.96MHz
Frequency - Self Resonant 72MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2520
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7307-1

01:12:42 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
50 0.33900 16.95
100 0.29380 29.38
200 0.25990 51.98
500 0.23730 118.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7307-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.22120
  • Digi-Reel® ? : 732-7307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback