Add To Favorites
Product Overview
Digi-Key Part Number 732-1760-1-ND
Quantity Available 3,339
Can ship immediately
Manufacturer

Manufacturer Part Number

744761133C

Description FIXED IND 33NH 600MA 200 MOHM
Expanded Description 33nH Unshielded Wirewound Inductor 600mA 200 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 744761133C
Design Resources WE-KI 0603 S-Parameters
Featured Product Ceramic Wirewound RF Inductors
3D Model WE-KI 0603C.igs
WE-KI 0603C.stp
Online Catalog WE-KI Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 33nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 36 @ 250MHz
Frequency - Self Resonant 2.3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-1760-1

12:20:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.39900 3.99
50 0.37120 18.56
100 0.34380 34.38
500 0.31626 158.13
1,000 0.28875 288.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1760-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.26125
  • Digi-Reel® ? : 732-1760-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,339 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback