Add To Favorites
Product Overview
Digi-Key Part Number 732-9646-ND
Quantity Available 1,113
Can ship immediately
Manufacturer

Manufacturer Part Number

7447221681

Description FIXED IND 680UH 900MA 670 MOHM
Expanded Description 680µH Unshielded Wirewound Inductor 900mA 670 mOhm Max Radial, Vertical, 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 7447221681 Drawing
3D Model TIF 1016.igs
TIF 1016.stp
Online Catalog WE-TI and WE-TIF Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TIF
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating 900mA
Current - Saturation 1.1A
Shielding Unshielded
DC Resistance (DCR) 670 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial, Vertical, 4 Leads
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.669" (17.00mm)
 
Additional Resources
Standard Package ? 1,120
Other Names 732-9646

12:36:22 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.54000 15.40
70 1.33100 93.17
140 1.16600 163.24
1,120 1.04500 1,170.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback