Add To Favorites
Product Overview
Digi-Key Part Number 732-9650-ND
Quantity Available 1,114
Can ship immediately
Manufacturer

Manufacturer Part Number

7447221472

Description FIXED IND 4.7MH 340MA 4.6 OHM TH
Expanded Description 4.7mH Unshielded Wirewound Inductor 340mA 4.6 Ohm Max Radial, Vertical, 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 7447221472 Drawing
3D Model TIF 1016.igs
TIF 1016.stp
Online Catalog WE-TI and WE-TIF Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-TIF
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7mH
Tolerance ±5%
Current Rating 340mA
Current - Saturation 420mA
Shielding Unshielded
DC Resistance (DCR) 4.6 Ohm Max
Q @ Freq -
Frequency - Self Resonant 410kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial, Vertical, 4 Leads
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.669" (17.00mm)
 
Additional Resources
Standard Package ? 1,120
Other Names 732-9650

04:09:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.54000 15.40
70 1.33100 93.17
140 1.16600 163.24
1,120 1.04500 1,170.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback