Add To Favorites
Product Overview
Digi-Key Part Number 732-9644-ND
Quantity Available 947
Can ship immediately
Manufacturer

Manufacturer Part Number

7447221331

Description FIXED IND 330UH 1.35A 320 MOHM
Expanded Description 330µH Unshielded Wirewound Inductor 1.35A 320 mOhm Max Radial, Vertical, 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TIF
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating 1.35A
Current - Saturation 1.55A
Shielding Unshielded
DC Resistance (DCR) 320 mOhm Max
Q @ Freq -
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial, Vertical, 4 Leads
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.669" (17.00mm)
 
Additional Resources
Standard Package ? 1,120
Other Names 732-9644

09:31:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.54000 15.40
70 1.33100 93.17
140 1.16600 163.24
1,120 1.04500 1,170.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback