Add To Favorites
Product Overview
Digi-Key Part Number 732-9648-ND
Quantity Available 949
Can ship immediately
Manufacturer

Manufacturer Part Number

7447221222

Description FIXED IND 2.2MH 500MA 2.1 OHM TH
Expanded Description 2.2mH Unshielded Wirewound Inductor 500mA 2.1 Ohm Max Radial, Vertical, 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TIF
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2mH
Tolerance ±5%
Current Rating 500mA
Current - Saturation 610mA
Shielding Unshielded
DC Resistance (DCR) 2.1 Ohm Max
Q @ Freq -
Frequency - Self Resonant 650kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial, Vertical, 4 Leads
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.669" (17.00mm)
 
Additional Resources
Standard Package ? 1,120
Other Names 732-9648

15:49:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.54000 15.40
70 1.33100 93.17
140 1.16600 163.24
1,120 1.04500 1,170.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback