Add To Favorites
Product Overview
Digi-Key Part Number 732-7175-ND
Quantity Available 1,268
Can ship immediately
Manufacturer

Manufacturer Part Number

7447211332

Description FIXED IND 3.3MH 370MA 3.6 OHM TH
Expanded Description 3.3mH Unshielded Wirewound Inductor 370mA 3.6 Ohm Max Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 7447211332 Drawing
3D Model TIF 1014.igs
TIF 1014.stp
Online Catalog WE-TI and WE-TIF Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TIF
Packaging ? Tray ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.3mH
Tolerance ±5%
Current Rating 370mA
Current - Saturation 520mA
Shielding Unshielded
DC Resistance (DCR) 3.6 Ohm Max
Q @ Freq -
Frequency - Self Resonant 500kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Supplier Device Package -
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.591" (15.00mm)
 
Additional Resources
Standard Package ? 1,280
Other Names 732-7175

21:17:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 2.17
50 1.83060 91.53
100 1.58200 158.20
200 1.38990 277.98
500 1.26560 632.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback