Add To Favorites
Product Overview
Digi-Key Part Number 732-7170-ND
Quantity Available 1,116
Can ship immediately
Manufacturer

Manufacturer Part Number

7447211102

Description FIXED IND 1MH 680MA 1.1 OHM TH
Expanded Description 1mH Unshielded Wirewound Inductor 680mA 1.1 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TIF
Packaging ? Tray ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1mH
Tolerance ±5%
Current Rating 680mA
Current - Saturation 920mA
Shielding Unshielded
DC Resistance (DCR) 1.1 Ohm Max
Q @ Freq -
Frequency - Self Resonant 1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.591" (15.00mm)
 
Additional Resources
Standard Package ? 1,280
Other Names 732-7170

00:42:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 2.17
50 1.83060 91.53
100 1.58200 158.20
200 1.38990 277.98
500 1.26560 632.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback