Add To Favorites
Product Overview
Digi-Key Part Number 732-7169-ND
Quantity Available 1,275
Can ship immediately
Manufacturer

Manufacturer Part Number

7447211101

Description FIXED IND 100UH 2.2A 115 MOHM TH
Expanded Description 100µH Unshielded Wirewound Inductor 2.2A 115 mOhm Max Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TIF
Packaging ? Tray ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±10%
Current Rating 2.2A
Current - Saturation 2.8A
Shielding Unshielded
DC Resistance (DCR) 115 mOhm Max
Q @ Freq -
Frequency - Self Resonant 4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Supplier Device Package -
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.591" (15.00mm)
 
Additional Resources
Standard Package ? 1,280
Other Names 732-7169

02:22:31 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 2.17
50 1.83060 91.53
100 1.58200 158.20
200 1.38990 277.98
500 1.26560 632.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback