Add To Favorites
Product Overview
Digi-Key Part Number 732-10713-1-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

74439370047

Description FIXED IND 4.7UH 17A 3.5 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 17A 3.5 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 74439370047 Datasheet
Featured Product WE-XHMI SMD Power Inductor
3D Model WE-XHMI-1510.igs
WE-XHMI-1510.stp
Online Catalog WE-XHMI Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-XHMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 4.7µH
Tolerance ±20%
Current Rating 17A
Current - Saturation 58A
Shielding Shielded
DC Resistance (DCR) 3.5 mOhm
Q @ Freq -
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.646" L x 0.606" W (16.40mm x 15.40mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-10713-1

10:09:21 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.07000 8.07
10 7.33600 73.36
25 6.60240 165.06
50 5.28200 264.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10713-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: 4.45400
  • Digi-Reel® ? : 732-10713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback