Add To Favorites
Product Overview
Digi-Key Part Number 732-10712-1-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

74439369068

Description FIXED IND 6.8UH 10.5A 7.6 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 10.5A 7.6 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 74439369068 Datasheet
3D Model WE-XHMI-1090.igs
WE-XHMI-1090.stp
Online Catalog WE-XHMI Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-XHMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 6.8µH
Tolerance ±20%
Current Rating 10.5A
Current - Saturation 21.5A
Shielding Shielded
DC Resistance (DCR) 7.6 mOhm
Q @ Freq -
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm)
Height - Seated (Max) 0.358" (9.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-10712-1

11:41:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.24000 5.24
10 4.80500 48.05
25 4.36800 109.20
50 3.66920 183.46
100 3.14500 314.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10712-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 2.65200
  • Digi-Reel® ? : 732-10712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback