Add To Favorites
Product Overview
Digi-Key Part Number 732-5703-1-ND
Quantity Available 8,840
Can ship immediately
Manufacturer

Manufacturer Part Number

744383430056

Description FIXED IND 560NH 2.1A 73 MOHM SMD
Expanded Description 560nH Shielded Molded Inductor 2.1A 73 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-MAPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 560nH
Tolerance ±30%
Current Rating 2.1A
Current - Saturation 5A
Shielding Shielded
DC Resistance (DCR) 73 mOhm Max
Q @ Freq -
Frequency - Self Resonant 135MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 2010
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5703-1

20:11:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.44000 14.40
50 1.34400 67.20
100 1.26000 126.00
500 1.17600 588.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5703-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.05600
  • Digi-Reel® ? : 732-5703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback