• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4949-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744383230082

Description FIXED IND 820NH 2.6A 69 MOHM SMD
Expanded Description 820nH Shielded Molded Inductor 2.6A 69 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-MAPI
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Molded
Material - Core Metal Composite
Inductance 820nH
Tolerance ±30%
Current Rating 2.6A
Current - Saturation 4.25A
Shielding Shielded
DC Resistance (DCR) 69 mOhm Max
Q @ Freq -
Frequency - Self Resonant 105MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-4949-1

05:42:13 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4949-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.82500
Send Feedback