• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4768-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74438322010

Description FIXED IND 1UH 1.75A 133 MOHM SMD
Expanded Description 1µH Shielded Molded Inductor 1.75A 133 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-MAPI
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Molded
Material - Core Metal Composite
Inductance 1µH
Tolerance ±30%
Current Rating 1.75A
Current - Saturation 3.35A
Shielding Shielded
DC Resistance (DCR) 133 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-4768-6

03:48:14 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4768-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.15000
  • Cut Tape (CT) ? : 732-4768-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,591 - Immediate
  • Unit Price: 1.78000
Send Feedback