• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4874-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744383220047

Description FIXED IND 470NH 2.25A 87 MOHM
Expanded Description 470nH Shielded Molded Inductor 2.25A 87 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-MAPI
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Molded
Material - Core Metal Composite
Inductance 470nH
Tolerance ±30%
Current Rating 2.25A
Current - Saturation 4.4A
Shielding Shielded
DC Resistance (DCR) 87 mOhm Max
Q @ Freq -
Frequency - Self Resonant 160MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-4874-6

19:08:05 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4874-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.15000
Send Feedback