Add To Favorites
Product Overview
Digi-Key Part Number 732-4766-6-ND
Quantity Available 5,979
Can ship immediately
Manufacturer

Manufacturer Part Number

74438321010

Description FIXED IND 1UH 1.25A 196 MOHM SMD
Expanded Description 1µH Shielded Molded Inductor 1.25A 196 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-MAPI
Packaging ? Digi-Reel® ?
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 1µH
Tolerance ±30%
Current Rating 1.25A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 196 mOhm Max
Q @ Freq -
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-4766-6

23:03:11 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.72500 17.25
50 1.61000 80.50
100 1.49500 149.50
500 1.38000 690.00
1,000 1.26501 1,265.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4766-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.15000
  • Cut Tape (CT) ? : 732-4766-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,979 - Immediate
  • Unit Price: 1.78000
Send Feedback