Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4873-1-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

744383210047

Description FIXED IND 470NH 2.2A 95 MOHM SMD
Expanded Description 470nH Shielded Molded Inductor 2.2A 95 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-MAPI
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Molded
Material - Core Metal Composite
Inductance 470nH
Tolerance ±30%
Current Rating 2.2A
Current - Saturation 3.7A
Shielding Shielded
DC Resistance (DCR) 95 mOhm Max
Q @ Freq -
Frequency - Self Resonant 165MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-4873-1

02:26:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.72500 17.25
50 1.61000 80.50
100 1.49500 149.50
500 1.38000 690.00
1,000 1.26501 1,265.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4873-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.15000
Send Feedback