Add To Favorites
Product Overview
Digi-Key Part Number 732-7223-1-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Manufacturer Part Number

744373580082

Description FIXED IND 820NH 14.5A 3.88 MOHM
Expanded Description 820nH Shielded Wirewound Inductor 14.5A 3.88 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LHMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 820nH
Tolerance ±20%
Current Rating 14.5A
Current - Saturation 32A
Shielding Shielded
DC Resistance (DCR) 3.88 mOhm Max
Q @ Freq -
Frequency - Self Resonant 51MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 8040
Size / Dimension 0.362" L x 0.335" W (9.20mm x 8.50mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7223-1

20:20:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 2.31
25 2.02120 50.53
50 1.95500 97.75
100 1.68370 168.37
200 1.46900 293.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7223-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 1.10250
  • Digi-Reel® ? : 732-7223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback