Add To Favorites
Product Overview
Digi-Key Part Number 732-1136-1-ND
Quantity Available 2,097
Can ship immediately
Manufacturer

Manufacturer Part Number

7443552430

Description FIXED IND 4.3UH 8A 14.1 MOHM SMD
Expanded Description 4.3µH Shielded Wirewound Inductor 8A 14.1 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 7443552430
Design Resources Spice Model Library
Featured Product WE-HCI – SMD Flat Wire High Current Inductor
3D Model WE-HCI_1040_7443552.igs
WE-HCI_1040_7443552.stp
Online Catalog WE-HCI Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-HCI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.3µH
Tolerance ±20%
Current Rating 8A
Current - Saturation 8A
Shielding Shielded
DC Resistance (DCR) 14.1 mOhm
Q @ Freq -
Frequency - Self Resonant 33MHz
Ratings -
Operating Temperature -40°C ~ 155°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1136-1

05:04:04 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 2.67
10 2.62100 26.21
50 2.41900 120.95
100 2.31800 231.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1136-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 1.91500
Send Feedback