• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-3937-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744212181

Description CMC 180UH 300MA 2LN 1 KOHM SMD
Expanded Description 180µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1 kOhm @ 100kHz 300mA DCR 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 744212181
3D Model WE-SL1.igs
WE-SL1.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-SL1
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 1 kOhm @ 100kHz
Inductance @ Frequency 180µH @ 100kHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 250 mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.256" L x 0.142" W (6.50mm x 3.60mm)
Height (Max) 0.071" (1.80mm)
Package / Case Horizontal, 4 J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-3937-6

13:41:45 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3937-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.45000
  • Cut Tape (CT) ? : 732-3937-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 539 - Immediate
  • Unit Price: 4.80000
Send Feedback