Add To Favorites
Product Overview
Digi-Key Part Number 732-3686-1-ND
Quantity Available 1,833
Can ship immediately
Manufacturer

Manufacturer Part Number

744062006

Description FIXED IND 6.2UH 1.9A 54 MOHM SMD
Expanded Description 6.2µH Shielded Wirewound Inductor 1.9A 54 mOhm Max 2727 (6868 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 744062006
Design Resources Spice Model Library
Featured Product Tiny Power Inductors
3D Model WE-TPC 6823.igs
WE-TPC 6823.stp
Online Catalog WE-TPC Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.2µH
Tolerance ±30%
Current Rating 1.9A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 54 mOhm Max
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2727 (6868 Metric)
Supplier Device Package -
Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-3686-1

06:29:44 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.70000 17.00
50 1.61500 80.75
100 1.48750 148.75
250 1.40252 350.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3686-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.31750
  • Digi-Reel® ? : 732-3686-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,833 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback