



74405042015 | |
|---|---|
DigiKey Part Number | 732-10788-2-ND - Tape & Reel (TR) 732-10788-1-ND - Cut Tape (CT) 732-10788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74405042015 |
Description | FIXED IND 1.5UH 3.2A 36 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.2 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74405042015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.146" W (4.00mm x 3.70mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 50 | $0.65400 | $32.70 |
| 100 | $0.49600 | $49.60 |
| 1,000 | $0.43200 | $432.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38456 | $1,153.68 |

