• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-5547-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74404064068

Description FIXED IND 6.8UH 3A 31 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 3A 31 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74404064068 Drawing
Featured Product WE-LQS SMD Single-Coil Power Inductor
3D Model WE-LQS_6045.igs
WE-LQS_6045.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 3A
Current - Saturation 4.3A
Shielding Shielded
DC Resistance (DCR) 31 mOhm
Q @ Freq -
Frequency - Self Resonant 27MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6045
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5547-1

09:18:38 1/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5547-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.78000
Send Feedback