• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-5540-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74404064010

Description FIXED IND 1UH 5.14A 11 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 5.14A 11 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 5.14A
Current - Saturation 11A
Shielding Shielded
DC Resistance (DCR) 11 mOhm
Q @ Freq -
Frequency - Self Resonant 159MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6045
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-5540-6

19:59:08 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5540-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.78000
Send Feedback