Add To Favorites
Product Overview
Digi-Key Part Number 732-7271-1-ND
Quantity Available 5,984
Can ship immediately
Manufacturer

Manufacturer Part Number

744040640047

Description FIXED IND 470NH 6.85A 6 MOHM SMD
Expanded Description 470nH Shielded Wirewound Inductor 6.85A 6 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 744040640047 Drawing
Featured Product WE-LQS SMD Single-Coil Power Inductor
3D Model WE-LQS_6045.igs
WE-LQS_6045.stp
Online Catalog WE-LQS Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 470nH
Tolerance ±30%
Current Rating 6.85A
Current - Saturation 16A
Shielding Shielded
DC Resistance (DCR) 6 mOhm
Q @ Freq -
Frequency - Self Resonant 235MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6045
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7271-1

19:16:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
25 0.94920 23.73
50 0.91540 45.77
100 0.79100 79.10
200 0.68930 137.86
500 0.62150 310.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7271-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.47460
  • Digi-Reel® ? : 732-7271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback