• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-5534-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74404063101

Description FIXED IND 100UH 700MA 500 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 700mA 500 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 710mA
Shielding Shielded
DC Resistance (DCR) 500 mOhm
Q @ Freq -
Frequency - Self Resonant 8.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6028
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5534-6

01:37:41 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5534-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.62000
Send Feedback