Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-5528-1-ND
Quantity Available 1,039
Can ship immediately
Manufacturer

Manufacturer Part Number

74404063022

Description FIXED IND 2.2UH 3.75A 20 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 3.75A 20 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 3.75A
Current - Saturation 5.6A
Shielding Shielded
DC Resistance (DCR) 20 mOhm
Q @ Freq -
Frequency - Self Resonant 69MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6028
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5528-1

09:47:00 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
50 0.92000 46.00
250 0.84000 210.00
500 0.78000 390.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5528-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.62000
Send Feedback