• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-5513-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74404054010

Description FIXED IND 1UH 4.9A 12 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 4.9A 12 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74404054010 Drawing
Featured Product WE-LQS SMD Single-Coil Power Inductor
3D Model WE-LQS_5040.igs
WE-LQS_5040.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQS
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 4.9A
Current - Saturation 8A
Shielding Shielded
DC Resistance (DCR) 12 mOhm
Q @ Freq -
Frequency - Self Resonant 187MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5040
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-5513-6

07:26:41 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5513-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.78000
  • Cut Tape (CT) ? : 732-5513-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,240 - Immediate
  • Unit Price: 1.02000
Send Feedback