Add To Favorites
Product Overview
Digi-Key Part Number 732-7243-1-ND
Quantity Available 4,980
Can ship immediately
Manufacturer

Manufacturer Part Number

74404052039

Description FIXED IND 3.9UH 2.4A 50.5 MOHM
Expanded Description 3.9µH Shielded Wirewound Inductor 2.4A 50.5 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.9µH
Tolerance ±30%
Current Rating 2.4A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 50.5 mOhm
Q @ Freq -
Frequency - Self Resonant 62MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7243-1

05:34:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
25 0.94920 23.73
50 0.91540 45.77
100 0.79100 79.10
200 0.68930 137.86
500 0.62150 310.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7243-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.47460
  • Digi-Reel® ? : 732-7243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback