• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-5509-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74404042150

Description FIXED IND 15UH 850MA 210 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 850mA 210 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 850mA
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 210 mOhm
Q @ Freq -
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4018
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5509-6

15:42:26 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5509-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.55000
  • Cut Tape (CT) ? : 732-5509-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,587 - Immediate
  • Unit Price: 0.99000
Send Feedback