• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-5507-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74404042068

Description FIXED IND 6.8UH 1.45A 98 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 1.45A 98 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.45A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 98 mOhm
Q @ Freq -
Frequency - Self Resonant 39MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4018
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5507-6

06:12:29 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5507-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.55000
  • Cut Tape (CT) ? : 732-5507-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,927 - Immediate
  • Unit Price: 0.99000
Send Feedback