• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-5502-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74404042010

Description FIXED IND 1UH 3.2A 27 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 3.2A 27 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74404042010 Drawing
Featured Product WE-LQS SMD Single-Coil Power Inductor
3D Model WE-LQS_4018.igs
WE-LQS_4018.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQS
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 3.2A
Current - Saturation 4.8A
Shielding Shielded
DC Resistance (DCR) 27 mOhm
Q @ Freq -
Frequency - Self Resonant 112MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4018
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-5502-6

00:47:41 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5502-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.55000
  • Cut Tape (CT) ? : 732-5502-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,883 - Immediate
  • Unit Price: 1.06000
Send Feedback