Add To Favorites
Product Overview
Digi-Key Part Number 732-7230-1-ND
Quantity Available 8,765
Can ship immediately
Manufacturer

Manufacturer Part Number

74404041470

Description FIXED IND 47UH 560MA 987 MOHM
Expanded Description 47µH Shielded Wirewound Inductor 560mA 987 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 74404041470 Drawing
3D Model WE-LQS_4012.igs
Online Catalog WE-LQS Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 560mA
Current - Saturation 550mA
Shielding Shielded
DC Resistance (DCR) 987 mOhm
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7230-1

05:17:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
50 0.77180 38.59
100 0.66670 66.67
200 0.58760 117.52
500 0.53110 265.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7230-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.39620
  • Digi-Reel® ? : 732-7230-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback