Add To Favorites
Product Overview
Digi-Key Part Number 732-7268-1-ND
Quantity Available 8,975
Can ship immediately
Manufacturer

Manufacturer Part Number

744040410047

Description FIXED IND 470NH 3.25A 28 MOHM
Expanded Description 470nH Shielded Wirewound Inductor 3.25A 28 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 744040410047 Drawing
3D Model WE-LQS_4012.igs
Online Catalog WE-LQS Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 470nH
Tolerance ±30%
Current Rating 3.25A
Current - Saturation 4.25A
Shielding Shielded
DC Resistance (DCR) 28 mOhm
Q @ Freq -
Frequency - Self Resonant 274MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4012
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7268-1

03:10:33 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
50 0.77180 38.59
100 0.66670 66.67
200 0.58760 117.52
500 0.53110 265.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7268-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.39620
  • Digi-Reel® ? : 732-7268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback